Lite-On TechnologyLTV-208Transistor and Photovoltaic Output Photocouplers
DC-IN 2-CH Transistor DC-OUT 8-Pin SOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 2 | |
| 3750 | |
| -55 | |
| 110 | |
| 1.55 | |
| 320 | |
| CSA|UL | |
| 400 | |
| 125 | |
| 1.2 | |
| 6 | |
| 30/ch | |
| Tape and Reel | |
| 160 | |
| 10 | |
| Mounting | Surface Mount |
| Package Height | 3.18 mm |
| Package Width | 3.91 mm |
| Package Length | 5.84 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

