Lite-On TechnologyLTV-1007-TP1-GTransistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin Mini-Flat T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC | |
| DC | |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.6 | |
| 70 | |
| 160 | |
| VDE|cUL|CQC|CSA|DEMKO|DIN|EN|FIMKO|NEMKO|SEMKO|UL | |
| 50 | |
| 300 | |
| 250 | |
| 6 | |
| 1.25 | |
| 18 | |
| 18 | |
| 60 | |
| Tape and Reel | |
| 80 | |
| 5 | |
| 3 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 2 |
| Package Width | 7.5 |
| Package Length | 3.8 |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-Flat |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

