Lite-On TechnologyLTV-1002-TP-GTransistor and Photovoltaic Output Photocouplers
Optocoupler 1-CH Transistor 4-Pin Mini-Flat
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Transistor | |
| 1 | |
| 5000 | |
| -55 | |
| 110 | |
| 1.6 | |
| 70 | |
| 125 | |
| UL|cUL|CQC|VDE | |
| 50 | |
| 300 | |
| 100 | |
| 6 | |
| 1.25 | |
| 18 | |
| 18 | |
| 60 | |
| 63 | |
| 10 | |
| 3 | |
| 4.7 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 7.5 mm |
| Package Length | 3.8 mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | Mini-Flat |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

