| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Orange | |
| 1 | |
| GaAsP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 4mcd | |
| 621 | |
| 635 | |
| 130 | |
| 30 | |
| 20 | |
| 2.6 | |
| 5 | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Red Orange | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | SMD |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
