Lite-On TechnologyLTST-S326GYKTLEDs
LED Bi-Color Green/Yellow 565nm/585nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Yellow | |
| 2 | |
| GaP/GaAsP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 4.5mcd|14mcd | |
| 569/588 | |
| 565/585 | |
| 130 | |
| 30/20 | |
| 20 | |
| 2.6 | |
| 5 | |
| 100/60 | |
| -55 | |
| 85 | |
| No | |
| Green/Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

