| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| GaP | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 12mcd | |
| 569 | |
| 565 | |
| 130 | |
| 30 | |
| 2.6 | |
| 5 | |
| 100 | |
| -30 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
