| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| GaN | |
| Rectangular | |
| Water Clear | |
| Right Angle | |
| 180mcd(Max) | |
| 475(Max) | |
| 468 | |
| 130 | |
| 20 | |
| 20 | |
| 3.8 | |
| 5 | |
| 120 | |
| -20 | |
| 80 | |
| No | |
| Blue | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

