| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Blue | |
| 1 | |
| InGaN | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 45mcd(Max) | |
| 475(Max) | |
| 468 | |
| 130 | |
| 20 | |
| 5 | |
| 3.1 | |
| 76 | |
| -20 | |
| 80 | |
| No | |
| Blue | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 0.6 mm |
| Package Length | 2.15 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

