Lite-On TechnologyLTST-S115TGKFKTLEDs
LED Bi-Color Green/Orange 530nm/611nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Orange | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 450mcd(Max)|280mcd(Max) | |
| 525/605 | |
| 530/611 | |
| 130 | |
| 20/30 | |
| 20 | |
| 3.6/2.4 | |
| 5 | |
| 76/75 | |
| -20 | |
| 80 | |
| No | |
| Green/Orange | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.5 mm |
| Package Length | 3.2 mm |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

