Lite-On TechnologyLTST-S115KRKGKTLEDs
LED Bi-Color Green/Red 574nm/632nm 3-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Right Angle | |
| 112mcd(Max)|180mcd(Max) | |
| 576.5(Max)/635(Max) | |
| 574/632 | |
| 130 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 1 |
| Package Length | 3.2 |
| PCB changed | 3 |
| Supplier Package | Chip LED |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

