Lite-On TechnologyLTST-N683GBEWLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 355mcd(Max)|1400mcd(Max)|710mcd(Max) | |
| 470/525/624 | |
| 468/518/632 | |
| 120 | |
| 20/20/30 | |
| 20 | |
| 3.8/3.8/2.6 | |
| 80/80/72 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

