Lite-On TechnologyLTST-G683GEBWLEDs
LED Tri-Color Blue/Green/Red 465nm/518nm/630nm 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlInGaP | |
| Circular | |
| Diffused | |
| Top Mount | |
| 0.9lm/3.5lm/2.1lm | |
| 355mcd(Max)|2240mcd(Max)|900mcd(Max) | |
| 475(Max)/530(Max)/629(Max) | |
| 465/518/630 | |
| 120 | |
| 20/20/30 | |
| 20 | |
| 3.8/3.8/2.4 | |
| 5 | |
| 2.8/2.8/1.8 | |
| 80/80/72 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 3.2 mm |
| Package Length | 2.8 mm |
| PCB changed | 6 |
| Supplier Package | SMD |
| 6 | |
| Lead Shape | J-Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

