| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlInGaP | |
| Rectangular | |
| White Diffused | |
| Top Mount | |
| 360mcd(Max)|1500mcd(Max)|800mcd(Max) | |
| 475(Max)/535(Max)/630(Max) | |
| 120 | |
| 65 | |
| 358 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.8 |
| Package Length | 1.85 |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

