Lite-On TechnologyLTST-E133CEGBKLEDs
LED Tri-Color Blue/Green/Red 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlInGaP | |
| Square | |
| Water Clear | |
| Top Mount | |
| 71mcd(Max)|355mcd(Max)|180mcd(Max) | |
| 472(Max)/530(Max)/628(Max) | |
| 120 | |
| 16 | |
| 5 | |
| 88 | |
| -20 | |
| 85 | |
| No | |
| Yes | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.3 mm |
| Package Length | 1.3 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

