Lite-On TechnologyLTST-C295TGKRKTLEDs
LED Bi-Color Green/Red 530nm/639nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN|AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 450mcd(Max)|180mcd(Max) | |
| 535(Max)/638(Max) | |
| 530/639 | |
| 130 | |
| 20/30 | |
| 3.8/2.4 | |
| 76/75 | |
| -20 | |
| 80 | |
| No | |
| No | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

