Lite-On TechnologyLTST-C295TBJRKT-5ALEDs
LED Bi-Color Blue/Red 468nm/639nm 4-Pin Chip 0603(1608Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Blue/Red | |
| 2 | |
| InGaN/AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 45mcd(Max) | |
| 470/631 | |
| 468/639 | |
| 130 | |
| 20/30 | |
| 3.2/2.3 | |
| 76/75 | |
| -20 | |
| 80 | |
| No | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | Case 0603(1608Metric) |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

