| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AllnGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 35mcd | |
| 571 | |
| 574 | |
| 130 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 2 | |
| No | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Green | |
| No | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.5 mm |
| Package Length | 1 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

