Lite-On TechnologyLTST-C19MGEBK-RRLEDs
LED Tri-Color Blue/Green/Red 632nm 6-Pin Chip LED
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 450mcd(Max) | |
| 624(Max) | |
| 632 | |
| 120 | |
| 20/20/30 | |
| 3/3/2.4 | |
| 76/76/75 | |
| -20 | |
| 80 | |
| No | |
| Yes | |
| Mounting | Surface Mount |
| Package Height | 0.5 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 6 |
| Supplier Package | Chip LED |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

