Top Purchased
Lite-On TechnologyLTST-C19HE1WTLEDs
LED Tri-Color Blue/Green/Red 468nm/520nm/632nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlGaInP|InGaN | |
| Rectangular | |
| White Diffused | |
| Top Mount | |
| 180mcd(Max)|450mcd(Max) | |
| 470/525/624 | |
| 468/520/632 | |
| 130 | |
| 20/20/30 | |
| 20 | |
| 3.9/3.9/2.4 | |
| 5 | |
| 2.8/2.8/1.8 | |
| No | |
| 80/80/75 | |
| -20 | |
| 80 | |
| No | |
| Blue/Green/Red | |
| Blue/Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 1.6 mm |
| Package Length | 1.6 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

