Lite-On TechnologyLTST-C195TGKRKTLEDs
LED Bi-Color Green/Red 525nm/639nm 4-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Bi-Color | |
| Chip LED | |
| Green/Red | |
| 2 | |
| InGaN/AlGaInP | |
| Rectangular | |
| Colorless Non Diffused | |
| Top Mount | |
| 450mcd(Max)|280mcd(Max) | |
| 525/631 | |
| 525/639 | |
| 130 | |
| 20/30 | |
| 20 | |
| 3.5/2.4 | |
| 76/75 | |
| -20 | |
| 85 | |
| No | |
| Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.6 mm |
| Package Length | 1.5 mm |
| PCB changed | 4 |
| Supplier Package | Chip LED |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

