Lite-On TechnologyLTST-C193KSKT-5ALEDs
LED Uni-Color Yellow 591nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Yellow | |
| 1 | |
| AlGaInP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 45mcd | |
| 594.5(Max) | |
| 591 | |
| 130 | |
| 20 | |
| 5 | |
| 2.3 | |
| 5 | |
| 1.7 | |
| No | |
| 50 | |
| -30 | |
| 85 | |
| No | |
| Yellow | |
| Yellow | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.35 mm |
| Package Width | 0.8 mm |
| Package Length | 1.6 mm |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

