Top Searched
Lite-On TechnologyLTST-C190KGKTLEDs
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Uni-Color | |
| Chip LED | |
| Green | |
| 1 | |
| AlInGaP | |
| Rectangular | |
| Water Clear | |
| Top Mount | |
| 71mcd(Max) | |
| 576.5(Max) | |
| 574 | |
| 130 | |
| 30 | |
| 20 | |
| 2.4 | |
| 5 | |
| 1.9 | |
| No | |
| 75 | |
| -30 | |
| 85 | |
| No | |
| Green | |
| Green | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 0.8 |
| Package Length | 1.6 |
| PCB changed | 2 |
| Supplier Package | Chip LED |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

