Lite-On TechnologyLTST-008BGEWLEDs
LED Tri-Color Blue/Green/Red 468nm/518nm/632nm 8-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|InGaN/InGaN/AlGaInP | |
| Rectangular | |
| Colored Diffused | |
| Top Mount | |
| 2.13lm(Max)|0.84lm(Max)/2.13lm(Max)/2.13lm(Max) | |
| 280mcd(Max)|900mcd(Max)|710mcd(Max) | |
| 475(Max)/535(Max)/624 | |
| 468/518/632 | |
| 130 | |
| 20/20/30 | |
| 20 | |
| 3.6/3.6/2.4 | |
| 80/80/72 | |
| -40 | |
| 85 | |
| No | |
| Blue/Green/Red | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 4.5 mm |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

