| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN/InGaN/AlInGaP | |
| Rectangular | |
| White Diffused | |
| Right Angle | |
| 0.48lm(Max)/2.4lm(Max)/0.95lm(Max) | |
| 477(Max)/532(Max)/630(Max) | |
| 120 | |
| 30 | |
| 3.1/3.1/2.4 | |
| 93/93/72 | |
| -40 | |
| 85 | |
| No | |
| No | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.64 |
| Package Width | 1 |
| Package Length | 4.5 |
| PCB changed | 8 |
| Supplier Package | SMD |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

