Lite-On TechnologyLTSN-B32JEGBB6LEDs
LED Tri-Color Blue/Green/Red 468nm/520nm/630nm 4-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Tri-Color | |
| Chip LED | |
| Blue/Green/Red | |
| 3 | |
| InGaN|AllnGaP | |
| Square | |
| Light Black | |
| Top Mount | |
| 44mcd(Max)|180mcd(Max)|45mcd(Max) | |
| 475(Max)/534(Max)/630(Max) | |
| 468/520/630 | |
| 130 | |
| 20/20/25 | |
| 3.7/3.7/2.3 | |
| 74/74/57.5 | |
| -20 | |
| 80 | |
| No | |
| Yes | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.65 mm |
| Package Width | 1 mm |
| Package Length | 1 mm |
| PCB changed | 4 |
| Supplier Package | SMD |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
