Lite-On TechnologyLTS-4801GLED Displays Segmented
Displays Module 1DIGIT 8LED Green CA 10-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active-Unconfirmed | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Green | |
| 8 | |
| 0.4 | |
| Numeric | |
| 2200 | |
| 569 | |
| 565 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7 |
| Package Width | 9.7 |
| Package Length | 12.8 |
| PCB changed | 10 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 10 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

