Lite-On TechnologyLTS-3403LGLED Displays Segmented
Displays Module 1DIGIT 9LED Green CC 13-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Module | |
| 1 | |
| Green | |
| 9 | |
| 0.8 | |
| Numeric | |
| 2400 | |
| 569 | |
| 565 | |
| Common Cathode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 8.38 |
| Package Width | 19.9 |
| Package Length | 27.69 |
| PCB changed | 13 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 13 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

