| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.41.00.00 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | Chip |
| Phototransistor Type | Phototransistor |
| Lens Shape Type | Domed |
| Number of Channels per Chip | 1 |
| Polarity | NPN |
| Viewing Orientation | Side View |
| Maximum Rise Time (ns) | 20000(Typ) |
| Maximum Fall Time (ns) | 20000(Typ) |
| Maximum Light Current (uA) | 2400 |
| Maximum Collector Current (mA) | 4.5 |
| Maximum Dark Current (nA) | 100 |
| Maximum Emitter-Collector Voltage (V) | 5 |
| Maximum Collector-Emitter Voltage (V) | 30 |
| Maximum Collector-Emitter Saturation Voltage (V) | 0.4 |
| Maximum Power Dissipation (mW) | 100 |
| Fabrication Technology | NPN Transistor |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Through Hole |
| Package Height | 4 |
| Package Width | 2.95 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Pin Count | 2 |