Lite-On TechnologyLTR-303ALS-01Ambient Light Sensors
Light to Voltage Ambient Light Sensor Digital 2.5V/3.3V 6-Pin Chip LED T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Light to Voltage | |
| 0.01 to 64000 | |
| 0.4 | |
| Serial (I2C) | |
| Digital | |
| 2.4 | |
| 2.5|3.3 | |
| 3.6 | |
| 220(Max) | |
| -30 | |
| 70 | |
| Yes | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 - 0.03(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Supplier Package | Chip LED |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

