| EU RoHS | Compliant with Exemption |
| ECCN (US) | 5A992c. |
| Part Status | Active |
| HTS | 8525.60.10.50 |
| Automotive | No |
| PPAP | No |
| Module/IC Classification | Module |
| Modulation Technique | DSSS |
| Solutions | ISM |
| RAM Size (KB) | 72 |
| Flash Size (KB) | 512 |
| Number of Channels | 15 |
| External Antenna Connector Type | MMCX |
| Maximum Data Rate (Kbps) | 250(Typ) |
| Minimum Operating Frequency (MHz) | 2400 |
| Maximum Operating Frequency (MHz) | 2483.5 |
| ISM Band | 2.4GHz |
| Typical Sensitivity | -95dBm |
| Protocol Stack | 802.15.4e |
| Interface | SPI/UART |
| Maximum Output Power | 8dBm(Typ) |
| Minimum Operating Supply Voltage (V) | 2.1 |
| Maximum Operating Supply Voltage (V) | 3.76 |
| Indoor Range | 100m |
| Outdoor Range | 300m |
| Processing Unit Type | Microprocessor |
| Antenna Mounting | External |
| Application | Signal/Data Acquisition and Control |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 6.23 mm |
| Package Width | 24 mm |
| Package Length | 37.5 mm |
| PCB changed | 66 |
| Pin Count | 66 |