25-50% Off
Analog DevicesLTP5901IPC-IPRB1C2#PBF
6LoWPAN/802.15.4e SOC 2483.5MHz 250Kbps 66-Pin
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.20 | |
| Automotive | No |
| PPAP | No |
| Module | |
| ISM | |
| 15 | |
| Chip | |
| 250(Typ) | |
| 2400 | |
| 2483.5 | |
| 2.4GHz | |
| -65dBm | |
| 6LoWPAN/802.15.4e | |
| UART | |
| 8dBm(Typ) | |
| 2.1 | |
| 3.6 | |
| 3.76 | |
| 100m | |
| 300m | |
| Microprocessor | |
| On Board | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 3.54 mm |
| Package Width | 24 mm |
| Package Length | 42 mm |
| PCB changed | 66 |
| 66 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

