| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| USB Isolator | |
| USB | |
| 4.4 | |
| 5 | |
| 5.5 | |
| Package Height | 20.32 mm |
| Package Width | 55.88 mm |
| Package Length | 78.74 mm |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

