Lite-On TechnologyLTP-3786ELED Displays Segmented
Displays Panel 2DIGIT 30LED Red Orange CA 18-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.20 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Red Orange | |
| 30 | |
| 0.54 | |
| Alphanumeric | |
| 2300 | |
| 621 | |
| 630 | |
| Common Anode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 7.8 |
| Package Width | 21.15 |
| Package Length | 25.12 |
| PCB changed | 18 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 18 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

