Lite-On TechnologyLTP-3362GLED Displays Segmented
Displays Panel 2DIGIT 34LED Green CC 20-Pin DIP Module
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8531.20.00.40 | |
| Automotive | No |
| PPAP | No |
| Panel | |
| 2 | |
| Green | |
| 34 | |
| 0.3 | |
| Alphanumeric | |
| 2000 | |
| 569 | |
| 565 | |
| Common Cathode | |
| 25 | |
| 100 | |
| 20 | |
| 5 | |
| 2.6 | |
| 75 | |
| -35 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 6.2 |
| Package Width | 13 |
| Package Length | 16.9 |
| PCB changed | 20 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

