VishayLTO150F4R700JTE3Resistor Fixed Single-Through Hole
Res Thick Film 4.7 Ohm 5% 150W ±350ppm/°C Molded TO-247 RDL Tube Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7 | |
| 5% | |
| 500 | |
| 150 | |
| Thick Film | |
| -55 | |
| 175 | |
| ±350 | |
| 45 to 175 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 10.16 | |
| Not Formed | |
| Tube | |
| TO-247 | |
| Rectangular | |
| TO-247 | |
| 15.76 | |
| 5 | |
| 20.7 | |
| 4 | |
| 11 | |
| 24.2 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

