VishayLTO050F3R000FTE3Resistor Fixed Single-Through Hole
Res Thick Film 3 Ohm 1% 2.5/50W ±150ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 1% | |
| 500 | |
| 2.5|50 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±150 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.4 | |
| 3.2 | |
| 16.2 | |
| 2 | |
| 0.8 | |
| 9.2 | |
| 19.7 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

