VishayLTO030FR0470JTE3Resistor Fixed Single-Through Hole
Res Thick Film 0.047 Ohm 5% 30W ±700ppm/°C Molded TO-220 RDL Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.29.00.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 47m | |
| 5% | |
| 500 | |
| 30 | |
| Thick Film | |
| -55 | |
| 150 | |
| ±700 | |
| 25 to 150 | |
| No | |
| No | |
| Molded | |
| Radial | |
| 2 | |
| 5.08 | |
| Not Formed | |
| Tube | |
| TO-220 | |
| Rectangular | |
| TO-220 | |
| 10.4 | |
| 3.2 | |
| 16.2 | |
| 2 | |
| 0.8 | |
| 9.2 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the LTO030FR0470JTE3 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 30 W. This product has a resistance value of 47m Ohm. Its temperature coefficient is ±700 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product's terminal pitch is 5.08 mm. This part has an operating temperature of -55 to 155 °C. This product is 10.4 mm long, 16.2 mm tall and 3.2 mm deep. This device is made with thick film technology. It has a tolerance of 5%. The LTO030FR0470JTE3 part has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

