Analog DevicesLTM9100CY#PBFDigital Isolators
Digital Isolator Logic 2-CH 400Kbps 42-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 2 | |
| 400Kbps | |
| 50 | |
| 50 | |
| Logic | |
| 5.5 | |
| 4.5 | |
| 5000 | |
| 500 | |
| 500 | |
| 1000Vp | |
| 0 | |
| 70 | |
| Tray | |
| 30 | |
| Capacitive Coupling | |
| Mounting | Surface Mount |
| Package Height | 4.56 mm |
| Package Width | 9 mm |
| Package Length | 22 mm |
| PCB changed | 42 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 42 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
