Analog DevicesLTM9011IY-14#PBFAnalog to Digital Converters - ADCs
8-Channel Octal ADC 125Msps 14-bit Serial 140-Pin BGA Tray
| Compliant | |
| 3A991c.3. | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 14bit | |
| 8 | |
| 8 | |
| 125Msps | |
| Serial|LVDS | |
| Voltage | |
| Differential | |
| Internal|External | |
| Bipolar | |
| Single | |
| 1Vp-p/2Vp-p | |
| 1224 | |
| 1332 | |
| ±4.1LSB | |
| -2.6/0%FSR | |
| 73.1dBFS(Typ) | |
| 14 | |
| Yes | |
| No | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.32 mm |
| Package Width | 9 mm |
| Package Length | 11.25 mm |
| PCB changed | 140 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 140 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

