Analog DevicesLTM9001CV-AD#PBFAnalog Front End - AFE
AFE General Purpose 1 ADC 16bit 3.3V 81-Pin LGA Tray
| Compliant with Exemption | |
| 5A991b.1. | |
| Active | |
| 8542.39.00.30 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| General Purpose | |
| 1 | |
| 1 | |
| 1 | |
| 16 | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| Analog | |
| 0 | |
| 70 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 2.47(Max) mm |
| Package Width | 11.25 mm |
| Package Length | 11.25 mm |
| PCB changed | 81 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 81 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

