Analog DevicesLTM8083EY#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 1V to 36V 1.5A 49-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 1 | |
| Non-Isolated | |
| 3 | |
| 36 | |
| 1 to 36 | |
| 1.5 | |
| DC/DC | |
| 0.0009 | |
| 300 to 2000 | |
| Yes | |
| 1.5% | |
| 0.15%/V | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| 0.231 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 1.82 mm |
| Package Width | 6.25 mm |
| Package Length | 6.25 mm |
| PCB changed | 49 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 49 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

