Analog DevicesLTM8068EY#PBFDC to DC Converter and Switching Regulator Module
2.8VIN to 40VIN Isolated μModule DC/DC Converter with LDO Post Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| 2 | |
| Isolated | |
| 2.8 | |
| 40 | |
| 2.5 to 18|1.2 to 18 | |
| 0.45|0.3 | |
| 2.5 | |
| 2000VAC(Typ) | |
| DC/DC | |
| Yes | |
| 1%(Typ) | |
| 1%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| 1.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 9 |
| Package Length | 11.25 |
| PCB changed | 38 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 38 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

