Analog DevicesLTM8061IV-8.2#PBFBattery Management ICs
32V, 2A μModule (Power Module) Li-Ion/Polymer Battery Charger
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Switching Battery Charger | |
| Lead-Acid|Li-FePO4|Li-Ion|Li-Pol | |
| 0.085(Typ) | |
| 4.95 | |
| 32 | |
| 8.2 | |
| 2000(Max) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.42(Max) mm |
| Package Width | 9 mm |
| Package Length | 15 mm |
| PCB changed | 77 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 77 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

