Analog DevicesLTM8060IY#PBFDC to DC Converter and Switching Regulator Module
Module DC-DC 4-OUT 0.8V to 8V 3A/3A/3A/3A 165-Pin BGA Tray
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 4 | |
| 3 | |
| 40 | |
| 0.8 to 8 | |
| 3 | |
| DC/DC | |
| 200 to 3000 | |
| Yes | |
| 0.1%(Typ) | |
| 0.05%(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.98 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 11.9 |
| Package Length | 16 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 165 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

