Analog DevicesLTM8060IYDC to DC Converter and Switching Regulator Module
Module DC-DC 4-OUT 0.8V to 10V 3A/3A/3A/3A 165-Pin BGA Tray
| Not Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8504.40.95.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 4 | |
| 3 | |
| 40 | |
| 0.8 to 10 | |
| 3 | |
| DC/DC | |
| 200 to 3000 | |
| Yes | |
| 0.1%(Typ) | |
| 0.05%(Typ) | |
| -40 | |
| 125 | |
| Tray | |
| 1.98 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.82 |
| Package Width | 11.9 |
| Package Length | 16 |
| PCB changed | 165 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 165 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

