Analog DevicesLTM8048IYDC to DC Converter and Switching Regulator Module
3.1VIN to 32VIN Isolated μModule (Power Module) DC/DC Converter with LDO Post Regulator
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 3.1 | |
| 32 | |
| 2.5 to 13 | |
| 0.44 | |
| 1.5 | |
| 725VDC | |
| DC/DC | |
| No | |
| 1.5%(Typ) | |
| 1.7%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.1 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 mm |
| Package Width | 9 mm |
| Package Length | 11.25 mm |
| PCB changed | 45 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 45 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

