Analog DevicesLTM8046MPY#PBFDC to DC Converter and Switching Regulator Module
3.1VIN to 31VIN, 2kVAC Isolated DC/DC μModule (Power Module) Converter
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Down|Step Up | |
| Isolated | |
| 1 | |
| 3.1 | |
| 31 | |
| 1.8 to 12 | |
| 0.55(Typ) | |
| 2.5(Typ) | |
| 2000VAC | |
| DC/DC | |
| No | |
| 1.5%(Typ) | |
| 1%(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| 1.5 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 51 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 51 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
