Analog DevicesLTM8045MPY#PBFDC to DC Converter and Switching Regulator Module
Inverting or SEPIC μModule (Power Module) DC/DC Converter with Up to 700mA Output Current
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| 1 | |
| 2.8 | |
| 18 | |
| 2.5 to 15|-2.5 to -15 | |
| 0.7 | |
| DC/DC | |
| 0.001 | |
| 2200 | |
| Yes | |
| 0.2%(Typ) | |
| 0.6%(Typ) | |
| Positive | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| 0.9 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 4.32 |
| Package Width | 6.25 |
| Package Length | 11.25 |
| PCB changed | 40 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 40 | |
| Lead Shape | Ball |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

