Analog DevicesLTM8040IV#PBFLED Drivers
36V, 1A μModule (Power Module) LED Driver and Current Source
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 4 | |
| 36 | |
| 5|9|12|15|18|24 | |
| 4000 | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 4.42(Max) |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 66 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 66 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
