Analog DevicesLTM8031IV#PBFDC to DC Converter and Switching Regulator Module
Ultralow Noise EMC 36V, 1A DC/DC μModule (Power Module) Regulator
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3.6 | |
| 36 | |
| 0.8 to 10 | |
| 1 | |
| DC/DC | |
| 0.005 | |
| 325(Typ) | |
| Yes | |
| 0.3%(Typ) | |
| 0.1%(Typ) | |
| Positive | |
| -40 | |
| 125 | |
| Industrial | |
| Tray | |
| 1.2 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 2.97(Max) |
| Package Width | 9 |
| Package Length | 15 |
| PCB changed | 71 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 71 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
